Add To Favorites
Product Overview
Digi-Key Part Number 338-1764-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

550C332T450DE2B

Description CAP ALUM 3300UF 450V SCREW
Expanded Description 3300µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 22.7 mOhm 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 550C Type
Product Training Modules Aluminum Capacitors
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 550C
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance -10%, +50%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 22.7 mOhm
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 19.2A @ 120Hz
Impedance -
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 5.125" (130.18mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 20
Other Names 338-1764

22:51:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 93,56000 93,56
10 88,71600 887,16
25 87,10320 2.177,58
50 83,87740 4.193,87
100 82,26440 8.226,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback