Add To Favorites
Product Overview
Digi-Key Part Number 338-1763-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

550C142T450BF2B

Description CAP ALUM 1400UF 450V SCREW
Expanded Description 1400µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 53.3 mOhm 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 550C Type
Product Training Modules Aluminum Capacitors
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 550C
Packaging ? Bulk ?
Part Status Active
Capacitance 1400µF
Tolerance -10%, +50%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 53.3 mOhm
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 5.625" (142.88mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 42
Other Names 338-1763

00:50:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 79,72000 79,72
10 74,73600 747,36
25 72,24560 1.806,14
50 67,26280 3.363,14
100 64,77160 6.477,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback