Add To Favorites
Product Overview
Digi-Key Part Number 338-2084-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

383LX122M450B082VS

Description CAP ALUM 1200UF 20% 450V SNAP
Expanded Description 1200µF 450V Aluminum Capacitors Radial, Can - Snap-In - 5 Lead 152 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 381,383 L,LX Type
Featured Product Type 381LX383LX Aluminum Capacitors
Catalog Page 1658 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 383LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 152 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 4.7A @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Additional Resources
Standard Package ? 42
Other Names 338-2084

18:54:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,84000 17,84
10 16,95000 169,50
25 16,05760 401,44
50 14,27320 713,66
100 13,38120 1.338,12
250 12,48912 3.122,28
500 11,86466 5.932,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback