Add To Favorites
Product Overview
Digi-Key Part Number 338-2000-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

382LX152M400B062VS

Description CAP ALUM 1500UF 20% 400V SNAP
Expanded Description 1500µF 400V Aluminum Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Catalog Page 1657 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.559" (65.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Additional Resources
Standard Package ? 42
Other Names 338-2000

19:14:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,94000 13,94
10 13,24000 132,40
25 12,54320 313,58
50 11,14940 557,47
100 10,45260 1.045,26
250 9,75576 2.438,94
500 9,26796 4.633,98
1.000 8,71049 8.710,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback