Add To Favorites
Product Overview
Digi-Key Part Number 338-1999-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

382LX122M400B052VS

Description CAP ALUM 1200UF 20% 400V SNAP
Expanded Description 1200µF 400V Aluminum Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Catalog Page 1657 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Additional Resources
Standard Package ? 42
Other Names 338-1999

03:15:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,14000 12,14
10 11,53500 115,35
25 10,92760 273,19
50 9,71340 485,67
100 9,10630 910,63
250 8,49920 2.124,80
500 8,07426 4.037,13
1.000 7,58858 7.588,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback