Add To Favorites
Product Overview
Digi-Key Part Number 338-3785-ND
Quantity Available 5.369
Can ship immediately
Manufacturer

Manufacturer Part Number

381LX182M050H012

Description CAP ALUM 1800UF 20% 50V SNAP
Expanded Description 1800µF 50V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.5A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 338-3785
381LX182M050H012-ND

15:02:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 1,90000 19,00
25 1,72760 43,19
50 1,65860 82,93
100 1,45120 145,12
250 1,24392 310,98
500 1,10568 552,84
1.000 0,96748 967,48
5.000 0,89837 4.491,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback