Add To Favorites
Product Overview
Digi-Key Part Number 338-1967-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

380LX470M500H012

Description CAP ALUM 47UF 20% 500V SNAP
Expanded Description 47µF 500V Aluminum Capacitors Radial, Can - Snap-In 3.5 Ohm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Catalog Page 1657 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 3.5 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 630mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 338-1967
380LX470M500H012-ND

07:36:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,60000 9,60
10 9,11800 91,18
25 8,63840 215,96
50 7,67840 383,92
100 7,19850 719,85
250 6,71860 1.679,65
500 6,38268 3.191,34
1.000 5,99875 5.998,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback