Add To Favorites
Product Overview
Digi-Key Part Number 338-1784-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

3186GY682M400MPC1

Description CAP ALUM 6800UF 20% 400V SCREW
Expanded Description 6800µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 1500 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3186 Series
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 3186
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 6.125" (155.58mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 20
Other Names 338-1784

16:43:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,14000 85,14
10 79,82300 798,23
25 77,16200 1.929,05
50 71,84060 3.592,03
100 69,17980 6.917,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback