Add To Favorites
Product Overview
Digi-Key Part Number 338-3413-ND
Quantity Available 1.169
Can ship immediately
Manufacturer

Manufacturer Part Number

225P47392XD3

Description CAP FILM 0.047UF 10% 200VDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 140V 200V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 225P Type
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 140V
Voltage Rating - DC 200V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.800" L x 0.280" W (20.30mm x 7.10mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3413

23:46:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,69400 16,94
25 1,54040 38,51
50 1,47880 73,94
100 1,29400 129,40
250 1,10912 277,28
500 0,98588 492,94
1.000 0,86265 862,65
5.000 0,80103 4.005,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback