Add To Favorites
Product Overview
Digi-Key Part Number 338-3421-ND
Quantity Available 2.382
Can ship immediately
Manufacturer

Manufacturer Part Number

225P33491XD3

Description CAP FILM 0.33UF 10% 100VDC RAD
Expanded Description 0.33µF ±10% Film Capacitor 70V 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 225P Type
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 70V
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.800" L x 0.520" W (20.30mm x 13.20mm)
Height - Seated (Max) 0.772" (19.60mm)
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3421

17:32:23 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,36300 23,63
25 2,14760 53,69
50 2,06160 103,08
100 1,80400 180,40
250 1,54628 386,57
500 1,37446 687,23
1.000 1,20266 1.202,66
5.000 1,11675 5.583,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback