Add To Favorites
Product Overview
Digi-Key Part Number 338-3291-ND
Quantity Available 1.592
Can ship immediately
Manufacturer

Manufacturer Part Number

150333J250BB

Description CAP FILM 0.033UF 5% 250VDC AXIAL
Expanded Description 0.033µF ±5% Film Capacitor 160V 250V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 150 Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 500
Other Names 150333J250BB-ND
338-3291

11:28:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,80600 8,06
25 0,73920 18,48
50 0,69880 34,94
100 0,60470 60,47
250 0,53748 134,37
500 0,45686 228,43
1.000 0,40312 403,12
5.000 0,36280 1.814,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback