Add To Favorites
Product Overview
Digi-Key Part Number 338-3283-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

150105J100IC

Description CAP FILM 1UF 5% 100VDC AXIAL
Expanded Description 1µF ±5% Film Capacitor 63V 100V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 150 Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.394" Dia x 0.807" L (10.00mm x 20.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 150105J100IC-ND
338-3283

21:36:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,04000 3,04
10 2,45400 24,54
25 2,30720 57,68
50 2,11080 105,54
100 1,91440 191,44
250 1,57080 392,70
500 1,42356 711,78
1.000 1,32538 1.325,38
5.000 1,25174 6.258,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback