Add To Favorites
Product Overview
Digi-Key Part Number 338-3274-ND
Quantity Available 1.044
Can ship immediately
Manufacturer

Manufacturer Part Number

150103J400BB

Description CAP FILM 10000PF 5% 400VDC AXIAL
Expanded Description 10000pF ±5% Film Capacitor 200V 400V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 150 Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 500
Other Names 150103J400BB-ND
338-3274

17:16:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,76500 7,65
25 0,70080 17,52
50 0,66260 33,13
100 0,57350 57,35
250 0,50976 127,44
500 0,43330 216,65
1.000 0,38232 382,32
5.000 0,34409 1.720,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback