Add To Favorites
Product Overview
Digi-Key Part Number 563-1275-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

CRV16-00-502

Description POT 5K OHM 1/4W PLASTIC LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CRV16 Series
Featured Product CRV16 Series Potentiometers
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CRV16
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient ±400ppm/°C
Number of Turns 1
Rotation 260°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.197" (5.00mm)
Bushing Thread M6 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 563-1275
CRV1600502

15:47:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,81000 10,81
10 10,41700 104,17
25 9,25960 231,49
50 8,48800 424,40
100 7,71640 771,64
250 6,17312 1.543,28
500 5,98022 2.990,11
1.000 5,59440 5.594,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback