Add To Favorites
Product Overview
Digi-Key Part Number 563-1744-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 75
Manufacturer

Manufacturer Part Number

8J2011-Z

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8J Series
Product Training Modules Toggle Switch
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8J
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features -
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1744

14:42:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,74200 37,42
25 3,64800 91,20
50 3,55440 177,72
100 3,46090 346,09
250 3,18032 795,08
500 2,80618 1.403,09
1.000 2,52556 2.525,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback