Add To Favorites
Product Overview
Digi-Key Part Number SC1491-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

P5647R

Description 7 Position Circular Connector Receptacle, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Conxall/Switchcraft

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type -
Orientation Keyed
Ingress Protection -
Shell Material, Finish -
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating -
Voltage - Rated -
Operating Temperature -
 
Additional Resources
Standard Package ? 1.000
Other Names P5647R-ND
Q6071221C
SC1491

21:15:27 12/5/2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,56700 35,67
25 3,27000 81,75
50 3,12120 156,06
100 2,97270 297,27
250 2,60108 650,27
500 2,52676 1.263,38
1.000 2,41528 2.415,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback