Add To Favorites
Product Overview
Digi-Key Part Number CW401CT-ND
Quantity Available 8.523
Can ship immediately
Manufacturer

Manufacturer Part Number

XL-1C-010.0M

Description CRYSTAL 10.0000MHZ 16PF SMD
Expanded Description 10MHz ±50ppm Crystal 16pF 60 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XL-1A, XL-1C
Featured Product XL-1/XM-1 SMD Crystals
Catalog Page 1454 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series XL-1C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.070" (1.77mm)
 
Additional Resources
Standard Package ? 1
Other Names CW401
CW401-ND
CW401CT
XL-1C-10.0000

02:05:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,59400 35,94
50 3,41480 170,74
100 3,05520 305,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW401TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,61408
  • Digi-Reel® ? : CW401DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback