Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CW893CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

ML602-020.0M

Description OSC TCXO 20.000MHZ LVCMOS SMD
Expanded Description 20MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 6mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ML602 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series ML602
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 20MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±140ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.083" (2.10mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW893CT

05:11:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,92000 26,92
10 25,12800 251,28
50 24,67900 1.233,95
100 23,87120 2.387,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW893TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 21,70108
  • Digi-Reel® ? : CW893DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback