Add To Favorites
Product Overview
Digi-Key Part Number CW307-ND
Quantity Available 1.133
Can ship immediately
Manufacturer

Manufacturer Part Number

HSM93-032.0M

Description OSC XO 32.000MHZ HCMOS SMD
Expanded Description 32MHz HCMOS XO (Standard) Oscillator Surface Mount 5V Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HSM91-94
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series HSM9
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 32MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 25
Other Names CW307
HSM93-32.0000
HSM93032.0M

19:28:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,02000 7,02
10 6,60300 66,03
50 6,39700 319,85
100 6,19070 619,07
500 5,77800 2.889,00
1.000 5,15893 5.158,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback