Add To Favorites
Product Overview
Digi-Key Part Number CW464CT-ND
Quantity Available 1.329
Can ship immediately
Manufacturer

Manufacturer Part Number

CWX823-064.0M

Description OSC XO 64.000MHZ LVCMOS SMD
Expanded Description 64MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CWX823
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 64MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW543CT-ND CWX813-064.0M Connor-Winfield Cut Tape (CT) ? 2.120 - Immediate
2,70000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW464CT

00:51:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 2,02000 20,20
50 1,97340 98,67
100 1,69140 169,14
500 1,64438 822,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW464TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,25998
  • Digi-Reel® ? : CW464DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback