Add To Favorites
Product Overview
Digi-Key Part Number CW543CT-ND
Quantity Available 2.120
Can ship immediately
Manufacturer

Manufacturer Part Number

CWX813-064.0M

Description OSC XO 64.000MHZ LVCMOS SMD
Expanded Description 64MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CWX813
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 64MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW543CT

13:40:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,63800 26,38
50 2,51280 125,64
100 2,19870 219,87
500 2,13584 1.067,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW543TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,65613
  • Digi-Reel® ? : CW543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback