Add To Favorites
Product Overview
Digi-Key Part Number 626-1606-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

132J24019X

Description CONN SOCKET COMBO-D COAX 50 OHM
Expanded Description D-Sub Contact Female Socket Gold Solder Machined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 132J24019X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Female Socket
Contact Form Machined
Wire Gauge -
Contact Termination Solder
Contact Material -
Contact Finish Gold
Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 626-1606

17:40:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 6,62
10 6,34000 63,40
25 5,78880 144,72
50 5,51300 275,65
100 5,23730 523,73
250 4,68600 1.171,50
500 4,41036 2.205,18
1.000 3,85907 3.859,07
2.500 3,66612 9.165,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback