Add To Favorites
Product Overview
Digi-Key Part Number 641-1232-1-ND
Quantity Available 3.160
Can ship immediately
Manufacturer

Manufacturer Part Number

CZRER52C3V6

Description DIODE ZENER 3.6V 150MW 0503
Expanded Description Zener Diode 3.6V 150mW ±5% Surface Mount 0503 (1308 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRER52C2 Thru 39
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1313 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 15µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0503 (1308 Metric)
Supplier Device Package 0503 (1308 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 641-1232-1

03:34:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30600 3,06
25 0,25160 6,29
100 0,20110 20,11
250 0,14624 36,56
500 0,11882 59,41
1.000 0,09140 91,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1232-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07986
  • Digi-Reel® ? : 641-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback