Add To Favorites
Product Overview
Digi-Key Part Number 641-1307-1-ND
Quantity Available 5.242
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

CZRER52C2V2

Description DIODE ZENER 2.2V 150MW 0503
Expanded Description Zener Diode 2.2V 150mW ±5% Surface Mount 0503 (1308 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRER52C2 Thru 39
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1313 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.2V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0503 (1308 Metric)
Supplier Device Package 0503 (1308 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1307-1

13:30:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29400 2,94
25 0,24040 6,01
100 0,19250 19,25
250 0,14000 35,00
500 0,11378 56,89
1.000 0,08751 87,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1307-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 0,07647
  • Digi-Reel® ? : 641-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.242 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback