Add To Favorites
Product Overview
Digi-Key Part Number 641-1010-1-ND
Quantity Available 3.681
Can ship immediately
Manufacturer

Manufacturer Part Number

CDBF00340

Description DIODE SCHOTTKY 40V 30MA 1005
Expanded Description Diode Schottky 40V 30mA Surface Mount 1005/SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CDBF00340
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
Catalog Page 1311 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 40V
Capacitance @ Vr, F 1.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 1005 (2512 Metric)
Supplier Device Package 1005/SOD-323F
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1010-1

19:49:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27700 2,77
25 0,21560 5,39
100 0,16310 16,31
250 0,11540 28,85
500 0,09232 46,16
1.000 0,07078 70,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1010-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05975
  • Digi-Reel® ? : 641-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback