Add To Favorites
Product Overview
Digi-Key Part Number 641-1632-1-ND
Quantity Available 4.130
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

ACGRKM4004-HF

Description DIODE GEN PURP 400V 1A SOD123F
Expanded Description Diode Standard 400V 1A Surface Mount KM/SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ACGRKM4001-HF thru 4007-HF
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123T
Supplier Device Package KM/SOD-123F
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1632-1

21:20:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27200 2,72
25 0,21120 5,28
100 0,15980 15,98
250 0,11312 28,28
500 0,09048 45,24
1.000 0,06936 69,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1632-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,05855
  • Digi-Reel® ? : 641-1632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.130 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback