Add To Favorites
Product Overview
Digi-Key Part Number 641-1611-1-ND
Quantity Available 5.859
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ACDBMT1200-HF

Description DIODE SCHOTTKY 200V 1A SOD123H
Expanded Description Diode Schottky 200V 1A Surface Mount SOD-123H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACDBMT140-HF thru 1200-HF
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 200V
Capacitance @ Vr, F 120pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123H
Supplier Device Package SOD-123H
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1611-1

04:32:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36900 3,69
25 0,30320 7,58
100 0,24260 24,26
250 0,17640 44,10
500 0,14334 71,67
1.000 0,11026 110,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1611-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,09634
  • Digi-Reel® ? : 641-1611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.859 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback