Add To Favorites
Product Overview
Digi-Key Part Number 1175-1305-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1600-2-SJT0-BL-00150

Description CORD POWER MALE-FEMALE 1.5M
Expanded Description 4.9' (1.5m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1600-2-SJT0-BL-00150 Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C14
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SJT
Wire Gauge 16 AWG
Shielding -
Length 4.9' (1.5m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 13A
Operating Temperature 105°C
Features -
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 1175-1305
80016002SJT0BL00150

22:02:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,74000 6,74
10 6,46300 64,63
50 5,62020 281,01
100 5,33930 533,93
250 4,77724 1.194,31
500 4,49622 2.248,11
1.000 3,93419 3.934,19
2.500 3,73748 9.343,70
5.000 3,65318 18.265,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback