Add To Favorites
Product Overview
Digi-Key Part Number 1175-1195-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1401-2-SJT0-BL-00100

Description CORD PWR MALE TO OPEN END 1M
Expanded Description 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1401-2-SJT0-BL-00100
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Shielded
Length 3.28' (1.00m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 300V
Current Rating 15A
Operating Temperature 105°C
Features Drain Wire
 
Additional Resources
Standard Package ? 90
Other Names 1175-1195
800-1401-2-SJT0-00100
800-1401-2-SJT2-BL-00100
80014012SJT000100

08:18:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,74000 57,40
50 4,99100 249,55
100 4,74140 474,14
250 4,24232 1.060,58
500 3,99276 1.996,38
1.000 3,49367 3.493,67
2.500 3,31899 8.297,47
5.000 3,24412 16.220,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback