Add To Favorites
Product Overview
Digi-Key Part Number 1175-1717-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

5521-00010

Description ADPT CBL 2.1X5.5 F BRRL TO SAE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5521-00010 Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Connector Type 2.1mm ID, 5.5mm OD Jack to SAE Connector
Length 0.33' (100.0mm)
Cable Type Flat
Color Black
Shielding Unshielded
Usage -
 
Additional Resources
Standard Package ? 10
Other Names 1175-1717

21:30:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 5,19800 51,98
25 4,76520 119,13
50 4,54840 227,42
100 4,33190 433,19
250 3,79040 947,60
500 3,68212 1.841,06
1.000 3,14063 3.140,63
2.500 2,92404 7.310,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback