Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 300-6061-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

HC-49/U-S13500000ABJB

Description CRYSTAL 13.5000MHZ 18PF T/H
Expanded Description 13.5MHz ±30ppm Crystal 18pF 80 Ohm -10°C ~ 60°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC-49US Datasheet
HC-49/U-S Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 13.5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 300-6061
300-8523
300-8523-ND
HC49US-13.500MABJ
HC49US-13.500MABJ-UB
HC49US13.500MABJ
HC49US13.500MABJ-UB
HC49US13.500MABJUB

17:31:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42000 4,20
50 0,37820 18,91
100 0,33610 33,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback