Add To Favorites
Product Overview
Digi-Key Part Number 300-7231-1-ND
Quantity Available 5.601
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX-750FBC3686400T

Description OSC XO 3.6864MHZ CMOS TTL SMD
Expanded Description 3.6864MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
Catalog Page 1431 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 3.6864MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 5mA
 
Additional Resources
Standard Package ? 1
Other Names 300-7231-1

01:22:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,78600 17,86
50 1,74460 87,23
100 1,49530 149,53
500 1,45376 726,88
1.000 1,22531 1.225,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7231-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,11392
  • Digi-Reel® ? : 300-7231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback