Add To Favorites
Product Overview
Digi-Key Part Number WM8805GEDS/RVCT-ND
Quantity Available 2.369
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8805GEDS/RV

Description IC TXRX S/PDIF 8:1 DGTL 28SSOP
Expanded Description Audio Audio Transceiver 8 Channel 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WM8805
WM8804,05 Flyer
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Transceiver
Applications Professional Audio
Number of Channels 8
Interface I²S
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 32kHz ~ 192kHz
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8805GEDS/RVCT

17:10:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,58000 10,58
10 9,52000 95,20
25 8,67400 216,85
100 7,82760 782,76
250 7,19300 1.798,25
500 6,55834 3.279,17
1.000 5,71210 5.712,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8805GEDS/RVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,34033
  • Digi-Reel® ? : WM8805GEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback