Add To Favorites
Product Overview
Digi-Key Part Number WM8740SEDS/RVCT-ND
Quantity Available 1.922
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8740SEDS/RV

Description IC DAC 24BIT STEREO HP 28SSOP
Expanded Description DAC, Audio 24 bit 192k SPI 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets WM8740
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 3.3 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8740SEDS/RVCT

21:43:20 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,98000 7,98
10 7,17500 71,75
25 6,53760 163,44
100 5,90000 590,00
250 5,42164 1.355,41
500 4,94328 2.471,64
1.000 4,30543 4.305,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8740SEDS/RVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,02522
  • Digi-Reel® ? : WM8740SEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback