Add To Favorites
Product Overview
Digi-Key Part Number WM7331IMSE/RVCT-ND
Quantity Available 6.172
Can ship immediately
Manufacturer

Manufacturer Part Number

WM7331IMSE/RV

Description IC MIC CMOS/MEMS
Expanded Description 70Hz ~ 15kHz Analog Microphone MEMS (Silicon) 1.8V Omnidirectional (-38dB ±1dB @ 94dB SPL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets WM7331 Bulletin
WM7331E Datasheet
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 70Hz ~ 15kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 63dB
Impedance -
Voltage - Rated 1.8V
Voltage Range 1.6 ~ 3.6V
Current - Supply 60µA
Port Location Bottom
Seal Rating None
Size / Dimension 3.76mm L x 3.00mm W
Height (Max) 1.20mm
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7331IMSE/RVCT

02:52:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,24200 12,42
25 0,99800 24,95
50 0,88680 44,34
100 0,77600 77,60
250 0,75384 188,46
500 0,73166 365,83
1.000 0,66514 665,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7331IMSE/RVTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,54421
  • Digi-Reel® ? : WM7331IMSE/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback