Add To Favorites
Product Overview
Digi-Key Part Number 598-2337-1-ND
Quantity Available 5.151
Can ship immediately
Manufacturer

Manufacturer Part Number

CS5525-ASZR

Description IC ADC 16BIT W/4BIT LATCH 20SSOP
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CS5525/26
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 616
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 3V, 5V
Features PGA, Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 598-2337-1

00:55:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,96000 7,96
10 7,16200 71,62
25 6,52600 163,15
100 5,88900 588,90
250 5,41160 1.352,90
500 4,93408 2.467,04
1.000 4,29742 4.297,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 598-1107-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.371 - Immediate
  • Unit Price: 7,73000
  • Tape & Reel (TR) ? : 598-2337-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,01773
  • Digi-Reel® ? : 598-2337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback