Add To Favorites
Product Overview
Digi-Key Part Number 598-1948-1-ND
Quantity Available 5.671
Can ship immediately
Manufacturer

Manufacturer Part Number

CS42L73-CRZR

Description IC CODEC AUDIO/TELEPHONY 65FBGA
Expanded Description Audio Interface 24 b I²C, Serial 65-FBGA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface I²C, Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 91 / 94
Voltage - Supply, Analog 3 V ~ 5.25 V
Voltage - Supply, Digital 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 65-VFBGA
Supplier Device Package 65-FBGA (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 598-1948-1

02:38:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,49000 8,49
10 7,63800 76,38
25 6,95880 173,97
100 6,27980 627,98
250 5,77060 1.442,65
500 5,26144 2.630,72
1.000 4,58255 4.582,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 598-1948-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,28429
  • Tray ? : 598-1949-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
  • Unit Price: 8,24000
Send Feedback