Add To Favorites
Product Overview
Digi-Key Part Number 598-1596-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

CS230002-CZZ

Description IC CLK MULT INTERNAL LCO 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CS2000 Bulletin
CS2300-02
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 790 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Distribution, Fractional N Synthesizer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 75MHz
Divider/Multiplier No/Yes
Voltage - Supply -
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 598-1596
CS230002CZZ

19:50:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 5,45900 54,59
25 4,97320 124,33
100 4,48820 448,82
250 4,12432 1.031,08
500 3,76042 1.880,21
1.000 3,27521 3.275,21
2.500 3,15390 7.884,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS230002-CZZR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,15391
Send Feedback