Add To Favorites
Product Overview
Digi-Key Part Number 598-1026-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

CS181022-CQZ

Description IC COBRANET CS181022 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series CobraNet®
Packaging ? Tray ?
Part Status Active
Type Ethernet
Interface ASI, CobraNet, HMI, SSAI
Clock Rate 24.576MHz
Non-Volatile Memory External
On-Chip RAM External
Voltage - I/O 1.8V, 3.3V
Voltage - Core 1.80V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 598-1026
CS181022CQZ

10:40:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,52000 23,52
10 21,76000 217,60
25 19,99600 499,90
100 18,58430 1.858,43
250 17,05524 4.263,81
500 16,23190 8.115,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS181022-CQZR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,23190
Send Feedback