Add To Favorites
Product Overview
Digi-Key Part Number CH788-ND
Quantity Available 1.846
Can ship immediately
Manufacturer

Manufacturer Part Number

WRG32F2FBRLN

Description SWITCH ROCKER DPST 16A 125V
Expanded Description Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series WR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Red
Actuator Marking O -
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm
Operating Temperature -20°C ~ 65°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH788

13:25:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,68900 16,89
25 1,61240 40,31
50 1,53560 76,78
100 1,45890 145,89
250 1,42052 355,13
500 1,34372 671,86
1.000 1,19015 1.190,15
5.000 1,15176 5.758,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback