Add To Favorites
Product Overview
Digi-Key Part Number CH401-ND
Quantity Available 3.607
Can ship immediately
Manufacturer

Manufacturer Part Number

VN101501

Description SWITCH MAGNET DIGITAL VANE PLAST
Expanded Description Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VN1015 Series Datasheet
Catalog Page 2533 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series -
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Vane
Termination Style PC Pin
Frequency -
Voltage - Supply 4.5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Slotted Body
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names CH401

00:24:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
10 6,93200 69,32
25 6,32880 158,22
50 6,02760 301,38
100 5,72620 572,62
250 5,12340 1.280,85
500 4,82204 2.411,02
1.000 4,21928 4.219,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback