Add To Favorites
Product Overview
Digi-Key Part Number CH795-ND
Quantity Available 1.697
Can ship immediately
Manufacturer

Manufacturer Part Number

TRG22F2BBRLN

Description SWITCH ROCKER SPST 16A 125V
Expanded Description Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series TR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Red
Actuator Marking No Marking
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 30.20mm x 11.00mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH795

13:08:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,28800 12,88
25 1,22960 30,74
50 1,17100 58,55
100 1,11240 111,24
250 1,08316 270,79
500 1,02458 512,29
1.000 0,90749 907,49
5.000 0,87822 4.391,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback