Add To Favorites
Product Overview
Digi-Key Part Number CH876-ND
Quantity Available 1.579
Can ship immediately
Manufacturer

Manufacturer Part Number

SRJ23A3BBBNN

Description SWITCH ROCKER SPDT 20A 125V
Expanded Description Rocker Switch SPDT 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRJ Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series SR
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 50,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH876

02:11:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,33500 13,35
25 1,27440 31,86
50 1,21360 60,68
100 1,15300 115,30
250 1,12268 280,67
500 1,06198 530,99
1.000 0,94060 940,60
5.000 0,91026 4.551,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback