Add To Favorites
Product Overview
Digi-Key Part Number CH756-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

SRB23A2BBBNN

Description SWITCH ROCKER SPDT 10A 125V
Expanded Description Rocker Switch SPDT 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRB Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series SR
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH756

20:26:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,90500 9,05
25 0,86560 21,64
50 0,82640 41,32
100 0,78700 78,70
250 0,76736 191,84
500 0,74768 373,84
1.000 0,62963 629,63
5.000 0,60995 3.049,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback