Add To Favorites
Product Overview
Digi-Key Part Number CH873-ND
Quantity Available 1.828
Can ship immediately
Manufacturer

Manufacturer Part Number

RRA22H3BBRHN

Description SWITCH ROCKER SPST 10A 125V
Expanded Description Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series RR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round - Illuminated
Color - Actuator/Cap Red
Actuator Marking No Marking
Illumination Type, Color Incandescent, Red
Illumination Voltage (Nominal) 12 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names CH873

03:12:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,37300 13,73
25 1,31040 32,76
50 1,24780 62,39
100 1,18540 118,54
250 1,15416 288,54
500 1,09178 545,89
1.000 0,96700 967,00
5.000 0,93581 4.679,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback