Add To Favorites
Product Overview
Digi-Key Part Number CH866-ND
Quantity Available 6.478
Can ship immediately
Manufacturer

Manufacturer Part Number

RRA22H3BBBNN

Description SWITCH ROCKER SPST 10A 125V
Expanded Description Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series RR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names CH866

20:50:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,08200 10,82
25 1,03480 25,87
50 0,98760 49,38
100 0,94060 94,06
250 0,91712 229,28
500 0,89358 446,79
1.000 0,75248 752,48
5.000 0,72897 3.644,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback