Add To Favorites
Product Overview
Digi-Key Part Number CH410-ND
Quantity Available 2.692
Can ship immediately
Manufacturer

Manufacturer Part Number

MP200701

Description SWITCH MAGN REED SPST 175V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2007 Series Datasheet
Catalog Page 2323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 12.70mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Cylinder, Threaded
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names CH410

03:09:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,83800 98,38
25 8,94400 223,60
50 8,49660 424,83
100 8,27310 827,31
250 7,37872 1.844,68
500 6,93152 3.465,76
1.000 6,12656 6.126,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback