Add To Favorites
Product Overview
Digi-Key Part Number CH775-ND
Quantity Available 1.830
Can ship immediately
Manufacturer

Manufacturer Part Number

LRA32H2FBRLN

Description SWITCH ROCKER DPST 10A 125V
Expanded Description Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series LR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Red
Actuator Marking O -
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH775

19:39:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,22500 12,25
25 1,17000 29,25
50 1,11400 55,70
100 1,05820 105,82
250 1,03040 257,60
500 0,97468 487,34
1.000 0,86329 863,29
5.000 0,83544 4.177,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback