Add To Favorites
Product Overview
Digi-Key Part Number CH771-ND
Quantity Available 7.140
Can ship immediately
Manufacturer

Manufacturer Part Number

LRA32H2DBBNN

Description SWITCH ROCKER DPST 10A 125V
Expanded Description Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series LR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking On - Off, Vertical
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH771

21:13:04 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,06400 10,64
25 1,01760 25,44
50 0,97140 48,57
100 0,92510 92,51
250 0,90200 225,50
500 0,87886 439,43
1.000 0,74010 740,10
5.000 0,71697 3.584,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback