Add To Favorites
Product Overview
Digi-Key Part Number CH764-ND
Quantity Available 1.548
Can ship immediately
Manufacturer

Manufacturer Part Number

LRA22H2FBBNN

Description SWITCH ROCKER SPST 10A 125V
Expanded Description Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series LR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH764

01:12:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,95500 9,55
25 0,91360 22,84
50 0,87220 43,61
100 0,83070 83,07
250 0,80996 202,49
500 0,78918 394,59
1.000 0,66458 664,58
5.000 0,64381 3.219,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback